Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2904PSR

Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904PSR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages23 years ago

LCSC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments LM2904PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM358PSR
Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTL022CPSR
Dual, 30-V, 500-kHz operational amplifier 8-SO 0 to 70
Texas InstrumentsRC4558PSR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904PSR provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit 8-SO
Op Amp Dual High Gain Amplifier ±13V/26V 8-Pin SOP T/R
500μA(x2 Channels) 300mV/μs 40nV/rtHz@ ±15V 700KHz shutdown 40mA 2 2 ±13V,26V 3mV 20nA General Purpose SOIC-8 SMD mount,glue mount 2mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.