Diodes Inc. GBU804

GBU804 Series 400 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU804.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet2 pages10 years ago

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
+28.24%

Alternate Parts

Price @ 1000
$ 0.666
$ 1.02
$ 1.02
Stock
48,038
77,403
77,403
Authorized Distributors
6
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
50 µA
50 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.GBU604
GBU Series 400 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.UF1003-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
PB64 Series 6 A 400 V Through Hole Single Phase Bridge Rectifier PB-6
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Diodes Inc. GBU804 provided by its distributors.

GBU804 Series 400 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Tube
Bridge Rectifier Diode, 1 Phase, 3.2A, 400V V(RRM), Silicon
BRIDGE RECT 1PHASE 400V 8A GBU
200A 8A 400V GBU Bridge Rectifiers ROHS
8A GLASS PASSIVATED BRIDGE REC
DiodesZetex , 8A, 400V, 4, GBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated