Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBU8G

GBU8G Series 6 A 400 V Glass Passivated Bridge Rectifier - GBU-4
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU8G.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Future Electronics

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download onsemi GBU8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8M
GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8B
Diode Rectifier Bridge Single 100V 8A 4-Pin GBU Rail
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of onsemi GBU8G provided by its distributors.

GBU8G Series 6 A 400 V Glass Passivated Bridge Rectifier - GBU-4
onsemi Single Phase Bridge Rectifier, 8A Avg Forward Current, 400V Repetitive Peak Reverse Voltage, 4-Pin, GBU Package, TH
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):8A; Forward Voltage Max, VF:1V; Package/Case:GBU; Forward Current:8A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd