Diodes Inc. 1N5404-B

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5404-B.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago
Datasheet4 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. 1N5404-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.488
$ 0.488
Stock
436,146
1,138,139
1,138,139
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
950 mV
1.2 V
1.2 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Diodes Inc.1N5404-T
Rectifier Diode Switching 400V 3A 2000ns 2-Pin DO-201AD T/R
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.D4G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4

Descriptions

Descriptions of Diodes Inc. 1N5404-B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
1N5404 Series 400 V 3 A Standard Rectifier Through Hole - DO-201AD
Diode Rectifier 400V 3A 2-Pin DO-201AD Bulk
DIODE GEN PURP 400V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404-B.