Diodes Inc. GBJ1506-F

GBJ1506 Series 15 A 600 V Through Hole Bridge Rectifier - GBJ-4
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBJ1506-F.

IHS

Datasheet3 pages19 years ago

TME

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+196%

CAD Models

Download Diodes Inc. GBJ1506-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.255
$ 1.255
Stock
379,600
136,897
136,897
Authorized Distributors
6
6
6
Average Rectified Current
15 A
15 A
15 A
Peak Reverse Current
10 µA
10 µA
10 µA
Forward Voltage
1.05 V
950 mV
950 mV
Max Reverse Leakage Current
-
10 µA
10 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
240 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.GBJ2506-F
GBJ2506 Series 25 A 600 V Bridge Rectifier Through Hole - GBJ-4
Diodes Inc.GBJ1006-F
GBJ1006 Series 10 A 600 V Bridge Rectifier Through Hole - GBJ-4
Diodes Inc.GBJ2006-F
GBJ2006 Series 600 V 20 A Glass Passivated Bridge Rectifier - GBJ
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
onsemiDF06S1
Diode Rectifier Bridge Single 600V 1A 4-Pin SDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. GBJ1506-F provided by its distributors.

GBJ1506 Series 15 A 600 V Through Hole Bridge Rectifier - GBJ-4
15A 600V 240A 10uA@600V 1.05V@7.5A -65℃~+150℃@(Tj) GBJ Bridge Rectifiers ROHS
Bridge Rectifier, 600V, 15A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ1506-F
Rectifier Bridge Diode Single 600V 15A 4-Pin(4+Tab) Case GBJ
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon
Bridge Rectifier Single 600V 15A GBJ4
BRIDGE RECT 1PHASE 600V 15A GBJ
DiodesZetex , 15A, 600V, 4, GBJ
Bridge Rectifier, 1.05 V, RoHS
Diodes Inc SCT
BRIDGE RECTIFIER, 600V, 15A, GBJ;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBJ1506F