Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GSIB1560-E3/45

GSIB1560 Series 600 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB1560-E3/45.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago

_legacy Avnet

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.98%

CAD Models

Download Vishay GSIB1560-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.318
$ 0.91
$ 0.91
Stock
146,432
453,662
453,662
Authorized Distributors
6
6
6
Average Rectified Current
15 A
15 A
15 A
Peak Reverse Current
10 µA
10 µA
10 µA
Forward Voltage
950 mV
1.05 V
1.05 V
Max Reverse Leakage Current
10 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
300 A
240 A
240 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Vishay Single Phase Bridge Rectifier, 6A Avg Fwd Curr, 800V Rev Rep Volt, 4-Pin, GSIB-5S, TH
600V 180A 10μA 2.8A GSIB-5S Through hole mounting 30mm*4.6mm*20mm
Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GSIB1560-E3/45 provided by its distributors.

GSIB1560 Series 600 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S
15A,600V,SINGLE INLINE BRIDGE, A/S TUBE(T0220,T0247,DFM,M<AZ
Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon
950mV@7.5A 3.5A 600V GSIB-5S Bridge Rectifiers ROHS
600V 300A 10μA 3.5A GSIB-5S TH 30mm × 4.6mm × 20mm
BRIDGE RECT 1P 600V 3.5A GSIB-5S
BRIDGE RECTIFIER, 15A, 600V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:950mV; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GSIB-5S; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:20.3mm; Diode Type:Bridge rectifier, single phase; External Depth:4.6mm; External Length / Height:20mm; External Width:30mm; Flammability Rating:; Forward Surge Current Ifsm Max:240A; No. of Phases:1; Output Current Max:15A; Package / Case:GSIB-5S; RMS Input Voltage:420V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB1560-E345
  • GSIB1560-E3\45
  • GSIB1560E3/45
  • GSIB1560E345