Diodes Inc. FZT949TA

30V 3W 100@1A, 1V 5.5A PNP SOT-223 Bipolar Transistors - BJT ROHS
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT949TA.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages25 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-86.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.459
$ 0.689
Stock
1,210,476
110,050
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
5.5 A
5.5 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
440 mV
440 mV
hFE Min
100
100
Power Dissipation
3 W
3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZX5T949GTA
ZX5T949 Series PNP 30 V 5.5 A 3 W Low Power Transistor - SOT223
Diodes Inc.ZXTP2008GTA
Trans GP BJT PNP 30V 5.5A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.FZT789ATA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT749
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 80 @ 1A 2V 4A 1.2W 75MHz
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V

Descriptions

Descriptions of Diodes Inc. FZT949TA provided by its distributors.

30V 3W 100@1A,1V 5.5A PNP SOT-223 Bipolar Transistors - BJT ROHS
FZT949 Series PNP 5.5 A 30 V SMT Silicon High Performance Transistor - SOT-223
Trans GP BJT PNP 30V 5.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
SOT223 PNP SILICON PLANAR HIGH CURRENT TRANSISTOR Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP MEDIUM POWER TRANSISTOR IN SOT223 VCEO=30V VEBO=7V IC=5.5A
Bipolar Transistors - BJT PNP HighCt Low Sat
Pwr Low Sat Transistor Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. FZT949TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated