Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage-210 mV
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current-5.5 A
Current Rating-5.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency110 MHz
Gain Bandwidth Product110 MHz
hFE Min10
Max Breakdown Voltage30 V
Max Collector Current5.5 A
Max Frequency110 MHz
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation3 W
Part SeriesZXTP2008
Transition Frequency110 MHz
Voltage Rating (DC)-30 V