Diodes Inc. FZT949

Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT949.

Newark

Datasheet5 pages19 years ago
Datasheet7 pages10 years ago

IHS

Farnell

Ciiva

Diodes Inc SCT

Inventory History

3 month trend:
-10.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
$ 0.516
Stock
112,950
1,013,582
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
5.5 A
5.5 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
440 mV
440 mV
hFE Min
100
100
Power Dissipation
3 W
3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT549TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT949TA
30V 3W 100@1A,1V 5.5A PNP SOT-223 Bipolar Transistors - BJT ROHS
STMicroelectronicsSTN790A
Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT849TA
Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN690A
Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT949 provided by its distributors.

Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP SILICON PLANAR HIGH CURRENT (HIGH PERFORMANCE) TRANSISTORS
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:80MHz; Power Dissipation Pd:3W; DC Collector Current:7A; DC Current Gain hFE:200hFE; Transistor Case Styl
TRANSISTOR, PNP, SOT-223; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Continuous a Max:7A; Voltage, Vce Sat Max:-130mV; Power Dissipation:3W; Min Hfe:75; ft, Typ:80MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:7A; Current Ic hFE:7A; Current, Icm Pulsed:20A; Power, Ptot:3W; SMD Marking:FZT949; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:80V; ft, Min:80MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT 949
  • FZT949.