onsemi FZT749

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FZT749.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Arrow Electronics

onsemi

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi FZT749 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DPLS325E-13
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
Diodes Inc.FZT549TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT749
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 80 @ 1A 2V 4A 1.2W 75MHz
onsemiBCP69
Trans GP BJT PNP 20V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 20V 1.5A SOT-223
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V

Descriptions

Descriptions of onsemi FZT749 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
FZT749Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223
Trans GP BJT PNP 25V 3A 4-Pin (3+Tab) SOT-223 T/R
TRANSISTOR, BIPOL, PNP, -25V, SOT-223-4
These devices are designed with high current gain and low saturation voltage with collector currents up to 3 A continuous.
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):15; Package/Case:SOT-223; C-E Breakdown Voltage:25V; DC Collector Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, PNP, -25V, SOT-223-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -25V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 15hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT749.
  • FZT749...