What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STN790A

Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN790A.

Future Electronics

Datasheet9 pages20 years ago

TME

Newark

iiiC

Mouser

Inventory History

3 month trend:
+238%

CAD Models

Download STMicroelectronics STN790A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT660
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
Diodes Inc.FZT717TA
Trans GP BJT PNP 12V 3A 4-Pin(3+Tab) SOT-223 T/R
onsemiFZT790A
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT549TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of STMicroelectronics STN790A provided by its distributors.

Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
30V 1.6W 100@500mA,2V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
STN790A Series PNP 30 V 3 A Surface Mount High Performance Transistor - SOT-223
Trans GP BJT PNP 30V 3A 1600mW 4-Pin(3+Tab) SOT-223 T/R
PNP TRANSISTOR 30V 3A SOT223 RoHSconf
Power Bipolar, PNP, 1V, 20mA, SOT-223, Tape and Reel
STMicroelectronics SCT
TRANSISTOR, BJT, PNP, -30V, -3A, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1.6W; DC Collector Current: -3A; DC Current Gain hFE: 200hFE;
Transistor, Pnp, Sot-223; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:30V; Frecuencia De Transición Ft:100Mhz; Disipación De Potencia Pd:1.6W; Corriente De Colector Dc:-3A; Ganancia De Corriente Dc Hfe:200 |Stmicroelectronics STN790A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STN790A.