Diodes Inc. FZT857

Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT857.

Newark

Datasheet3 pages19 years ago
Datasheet7 pages11 years ago

IHS

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-50.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.727
$ 0.447
Stock
119,448
524,543
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
3.5 A
3.5 A
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
345 mV
345 mV
hFE Min
100
100
Power Dissipation
3 W
3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT957TA
Bipolar (BJT) Single Transistor, PNP, 300 V, 1 A, 3 W, SOT-223, Surface Mount
Diodes Inc.FZT857TA
Bipolar (BJT) Single Transistor, NPN, 300 V, 3.5 A, 3 W, SOT-223, Surface Mount
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 10V 200mA 1.5W 70MHz
onsemiPZTA92
PZTA92 Series 300 V CE Breakdown 0.5 A PNP General Purpose Amplifier - SOT-223-4
Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
onsemiPZTA42
Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223

Descriptions

Descriptions of Diodes Inc. FZT857 provided by its distributors.

Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
3W 6V 50nA 350V 300V 3.5A SOT-223
TRANSISTOR, NPN SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 80MHz; Power Dissipation Pd: 3W; DC Collector Current: 3.5A; DC Current Gain hFE: 100hFE; Transistor Case St
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:300V; Current Ic Continuous a Max:3.5A; Voltage, Vce Sat Max:100mV; Power Dissipation:3W; Min Hfe:100; ft, Typ:80MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT857.