onsemi PZTA92

PNP Transistor 500MV@2MA, 20MA 1W 5V 250NA 300V 300V 500MA SOT-223-4 SMD 6.5MM × 3.56MM × 1.6MM
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA92.

Upverter

Technical Drawing1 page6 years ago

IHS

Components Direct

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.139
Stock
163,193
575,186
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-300 V
300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
40
Power Dissipation
1 W
1.5 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-02-01
LTD Date2021-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.DZTA92-13
TRANS PNP 300V 0.5A SOT-223 / Trans GP BJT PNP 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiPZTA56
Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
Diodes Inc.FZTA92TA
Trans GP BJT PNP 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi PZTA92 provided by its distributors.

PNP Transistor 500mV@2mA,20mA 1W 5V 250nA 300V 300V 500mA SOT-223-4 SMD 6.5mm × 3.56mm × 1.6mm
High Voltage PNP Bipolar Transistor
PZTA92 Series 300 V CE Breakdown 0.5 A PNP General Purpose Amplifier - SOT-223-4
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Pnp 300V Hi Bjt Sot223 Rohs Compliant: Yes
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:100mA; DC Current Gain hFE:40; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Application Code:HV; Av Current Ic:100mA; Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:10mA; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; SMD Marking:PZTA92; Termination Type:SMD; Voltage Vcbo:300V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA92.
  • PZTA92..