Diodes Inc. FZT757TA

Trans PNP 300V 0.5A SOT-223 / Trans Gp Bjt PNP 300V 0.5A 2000MW 4-PIN(3+TAB) SOT-223 T/r
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT757TA.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

element14 APAC

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+14.60%

CAD Models

Download Diodes Inc. FZT757TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZTA92TA
Trans GP BJT PNP 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R
onsemiPZTA92
PZTA92 Series 300 V CE Breakdown 0.5 A PNP General Purpose Amplifier - SOT-223-4
Diodes Inc.DZTA92-13
TRANS PNP 300V 0.5A SOT-223 / Trans GP BJT PNP 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.FZT758TA
400V 1.6W 50@100mA,5V 500mA PNP SOT-223 Bipolar (BJT) ROHS
Bipolar Transistors - BJT 40V 3A PNP BIPOLAR POWER TRANSISTOR
onsemiPZTA56
Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223

Descriptions

Descriptions of Diodes Inc. FZT757TA provided by its distributors.

TRANS PNP 300V 0.5A SOT-223 / Trans GP BJT PNP 300V 0.5A 2000mW 4-Pin(3+Tab) SOT-223 T/R
FZT757 Series 300 V 0.5 A PNP Silicon Planar High Voltage Transistor SOT-223-3
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT PNP High Voltage
Transistor, Pnp, 300V, 0.5A, Sot223; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:-300V; Transition Frequency Ft:30Mhz; Power Dissipation Pd:2W; Dc Collector Current:-500Ma; Dc Current Gain Hfe:50Hfe; No. Of Pins:4Pinsrohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT757/TA