Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT758TA

400V 1.6W 50@100MA, 5V 500MA PNP SOT-223 Bipolar (bjt) Rohs

$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT758TA.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-13.27%

CAD Models

Download Diodes Inc. FZT758TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.398
$ 0.525
Stock
656,895
95,759
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
400 V
-400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
50
50
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.FZTA92TA
Trans GP BJT PNP 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.FZT560TA
Bipolar (BJT) Single Transistor, PNP, 500 V, 50 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.FZT757TA
TRANS PNP 300V 0.5A SOT-223 / Trans GP BJT PNP 300V 0.5A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiPZTA92
PNP Transistor 500mV@2mA,20mA 1W 5V 250nA 300V 300V 500mA SOT-223-4 SMD 6.5mm × 3.56mm × 1.6mm
onsemiPZTA56
Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4

Descriptions

Descriptions of Diodes Inc. FZT758TA provided by its distributors.

400V 1.6W 50@100mA,5V 500mA PNP SOT-223 Bipolar (BJT) ROHS
FZT758 Series PNP 0.5 A 400 V SMT Silicon High Voltage Transistor - SOT-223
Trans GP BJT PNP 400V 0.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
SOT223 PNP SILICON PLANAR HIGH VOLTAGE TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
DiodesZetex PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-400 V
TRANS, PNP, -400V, -0.5A, 150DEG C, 3W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -400V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 3W; DC Collector Current: -500mA; DC Current Gain hFE: 40hFE; T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT758-TA