onsemi NJT4030PT1G

Bipolar Transistors (bjt); NJT4030PT1G; on Semiconductor; PNP; 40 V; 3 A; 4
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJT4030PT1G.

JRH Electronics

Datasheet7 pages5 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+0.96%

CAD Models

Download onsemi NJT4030PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.166
Stock
882,789
813,797
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
2 W
800 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiFZT790A
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DJT4030P-13
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223

Descriptions

Descriptions of onsemi NJT4030PT1G provided by its distributors.

Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
NJT Series 40 V 3 A Surface Mount PNP Silicon Power Transistor - SOT-223
Bipolar Power Transistors, PNP, 3.0 A, 40 V
500mV@300mA, 3A PNP 2W 6V 100nA 40V 40V 3A SOT-223 SMD 6.5mm × 3.5mm × 1.63mm
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Trans Bjt Single, Pnp, 40V, 3A; |Onsemi NJT4030PT1G.
The combination of low saturation voltage and high gain makes this an ideal device for high speed switching applications where power savings is a concern.
TRANS, BIPOL, PNP,-40V, SOT223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 160MHz; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 100hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJT4030PT1G.