onsemi PZTA56

Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA56.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
+37.81%

CAD Models

Download onsemi PZTA56 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
Diodes Inc.DZT591C-13
DZT591C Series 60 V 1 A 1 W PNP Surface Mount Transistor - SOT-223
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
onsemiNZT660
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi PZTA56 provided by its distributors.

Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223
PZTA56 Series -80 V CE Breakdown -0.5 A PNP General Purpose Amplifier SOT-223
PNP BJT Transistor, 80V, 500mA, 50MHz, SOT-223, SM
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
200mV@ 10mA,100mA PNP 1W 4V 100nA 80V 80V 500mA SOT-223-4 SMD mount 6.5mm*3.5mm*1.8mm
1W 500mA 100@100mA1V 50MHz 250mV@100mA10mA PNP -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Pnp 80V Bjt Sot223 Sngl Rohs Compliant: Yes
PNP General Purpose Amplifier This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 73.
TRANSISTOR, BIPOL, PNP, -80V, SOT-223-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:-500mA; DC Current Gain hFE:100hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA56.