Diodes Inc. FZT558TA

400V 2W 100@50MA, 10V 200MA PNP SOT-223-4 Bipolar (bjt) Rohs
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT558TA.

Newark

Datasheet7 pages4 years ago
Datasheet7 pages11 years ago
Datasheet2 pages19 years ago

IHS

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+3.25%

CAD Models

Download Diodes Inc. FZT558TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Diodes Inc.FZT560TA
Bipolar (BJT) Single Transistor, PNP, 500 V, 50 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.FZT758TA
400V 1.6W 50@100mA,5V 500mA PNP SOT-223 Bipolar (BJT) ROHS
onsemiPZTA92
PZTA92 Series 300 V CE Breakdown 0.5 A PNP General Purpose Amplifier - SOT-223-4
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223
Diodes Inc.DZTA92-13
TRANS PNP 300V 0.5A SOT-223 / Trans GP BJT PNP 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiPZTA56
Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223

Descriptions

Descriptions of Diodes Inc. FZT558TA provided by its distributors.

400V 2W 100@50mA,10V 200mA PNP SOT-223-4 Bipolar (BJT) ROHS
FZT558 Series 400 V 200 mA PNP Silicon Planar Medium Power Transistor SOT-223-3
400V PNP HIGH VOLTAGE TRANSISTOR IN SOT223 VCEO=400V VEBO=7V IC=200mA
Trans GP BJT PNP 400V 0.2A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT PNP High Voltage
TRANSISTOR, PNP, 400V, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:2W; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Current Ic Continuous a Max:200mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:100; Package / Case:SOT-223; Power Dissipation Pd:2W; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT558TA.