Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PZT3906

Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZT3906.

IHS

Datasheet12 pages5 years ago

Upverter

Farnell

element14

onsemi

CAD Models

Download onsemi PZT3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V
Diodes Inc.DJT4030P-13
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DPLS350E-13
DPLS350E Series PNP 1 W 50 V 3 A Surface Mount Epitaxial Transistor - SOT-223
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi PZT3906 provided by its distributors.

Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223
PZT3906 Series 40 V CE Breakdown 200 mA PNP General Purpose Amplifier SOT-223
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Pnp 40V Bjt Sot223 Sngl Rohs Compliant: Yes
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA.
TRANSISTOR, PNP 0.2A 40V SOT223; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:1W; DC Collector Current:200mA; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:100mA; Gain Bandwidth ft Typ:250MHz; Package / Case:SOT-223; Termination Type:SMD; Transistor Case Style:SOT-223; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZT3906.
  • PZT3906..
  • PZT3906...