Diodes Inc. FZT1149A

Power Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT1149A.

Newark

Datasheet7 pages10 years ago

IHS

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-53.45%

CAD Models

Download Diodes Inc. FZT1149A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.327
Stock
254,569
623,494
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
4 A
4 A
Transition Frequency
135 MHz
135 MHz
Collector Emitter Saturation Voltage
-
-230 mV
hFE Min
115
115
Power Dissipation
2.5 W
2.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT749TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DZT3150-13
DZT3150 Series 25 V 5 A NPN Surface Mount Transistor - SOT-223
Diodes Inc.ZXTN2005GTA
ZXTN2005G Series NPN 7 A 25 V Surface Mount Low Saturation Transistor - SOT-223
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT749
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 80 @ 1A 2V 4A 1.2W 75MHz

Descriptions

Descriptions of Diodes Inc. FZT1149A provided by its distributors.

Power Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 25V 4A 2500mW Automotive 4-Pin(3+Tab) SOT-223
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:135MHz; Power Dissipation Pd:2.5W; DC Collector Current:4A; DC Current Gain hFE:450hFE; Transistor Case S
TRANSISTOR, PNP, SOT-223; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:4A; Voltage, Vce Sat Max:0.35V; Power Dissipation:2.5W; Min Hfe:250; ft, Typ:135MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic @ Vce Sat:4A; Current Ic Max:4A; Current Ic hFE:0.5A; Current, Icm Pulsed:10A; Power, Ptot:2.5W; SMD Marking:FZT1149A; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:30V; ft, Min:135MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT 1149A
  • FZT1149A.