onsemi FZT649

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.271
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FZT649.

IHS

Datasheet3 pages0 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-66.95%

CAD Models

Download onsemi FZT649 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.309
$ 0.309
Stock
186,919
816,537
816,537
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
150 MHz
240 MHz
240 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-07-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Diodes Inc.FZT649TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT489TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT689BTA
Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP68
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 20V 1A SOT-223
onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223

Descriptions

Descriptions of onsemi FZT649 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
25V 2W 3A 100@1A2V 600mV@3A300mA NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 25V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemi NPN Transistor, SOT-223 (SC-73), SMD, 3A, 25V
These devices are designed with high current gain and low saturation voltage with collector currents up to 3 A continuous.
TRANSISTOR, BIPOL, NPN, 25V, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 2W; DC Collector Current: 3A; DC Current Gain hFE: 15hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT649.