Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT1149ATA

Power Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT1149ATA.

IHS

Datasheet7 pages10 years ago
Datasheet4 pages19 years ago

Components Direct

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-57.08%

CAD Models

Download Diodes Inc. FZT1149ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.728
Stock
622,012
128,823
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
4 A
4 A
Transition Frequency
135 MHz
135 MHz
Collector Emitter Saturation Voltage
-230 mV
-
hFE Min
115
115
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.FZT749TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT789ATA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
onsemiNZT749
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 80 @ 1A 2V 4A 1.2W 75MHz
onsemiBCP69
Trans GP BJT PNP 20V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 20V 1.5A SOT-223

Descriptions

Descriptions of Diodes Inc. FZT1149ATA provided by its distributors.

Power Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 25V 4A 3000mW 4-Pin(3+Tab) SOT-223 T/R
FZT1149A Series 25 V 4 A PNP Silicon Planar Medium Power Transistor - SOT-223-3
DiodesZetex PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-4 A, maximum collector-emission voltage-25 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT1149ATA.