Diodes Inc. ES1C-13-F

DIODE GEN PURP 150V 1A SMA / Rectifier Diode Switching 150V 1A 25ns 2-Pin SMA T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES1C-13-F.

IHS

Datasheet5 pages11 years ago

Components Direct

Factory Futures

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-9.48%

CAD Models

Download Diodes Inc. ES1C-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.078
$ 0.078
Stock
3,501,406
11,275,565
11,275,565
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
920 mV
920 mV
Reverse Voltage (DC)
150 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
15 ns
15 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Rectifier Diode Switching 100V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC
Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC

Descriptions

Descriptions of Diodes Inc. ES1C-13-F provided by its distributors.

DIODE GEN PURP 150V 1A SMA / Rectifier Diode Switching 150V 1A 25ns 2-Pin SMA T/R
ES1C Series 150 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
Ss Diode, 150V, 1A, Sma, Single Rohs Compliant: Yes |Diodes Inc. ES1C-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1C13F