Diodes Inc. DZ23C47-7-F

Diode Zener Dual Common Cathode 47V 5% 300mW 3-Pin SOT-23 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C47-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.12
$ 0.156
Stock
84,100
44,940
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
100 Ω
170 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DZ23C51-7-F
Diode Zener Dual Common Cathode 51V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C33-7-F
AZ23C33 Series 33 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.DZ23C36-7-F
DZ23C36 Series 36 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V
DIODE ZENER 51V 225MW SOT23-3 / Zener Diode 51 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of Diodes Inc. DZ23C47-7-F provided by its distributors.

Diode Zener Dual Common Cathode 47V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 47V V(Z), 6.38%, 0.3W, Silicon, Unidirectional
300mW SURFACE MOUNT POWER ZENER DIODE, 6.38%, 0.1µA
Diodes Inc SCT
1 pair of common cathodes 47V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated