What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBZ5262BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5262BLT1.

IHS

Datasheet6 pages14 years ago
Datasheet20 pages18 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.033
Stock
123,573
184,340
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
125 Ω
125 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

Diodes Inc.BZX84C39-7-F
BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
Diodes Inc.BZX84C51-7-F
BZX84C51 Series 51 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 225mW 39V

Descriptions

Descriptions of onsemi MMBZ5262BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V
Zener Diode Single 51V 5% 125Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 51V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd