Diodes Inc. DZ23C24-7-F

Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C24-7-F.

IHS

Datasheet7 pages4 years ago

DigiKey

Inventory History

3 month trend:
-20.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C27-7-F
Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C24-7-F
Diode Zener Dual Common Anode 24.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C27-7-F
Diode Zener Dual Common Cathode 27V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DZ23C24-7-F provided by its distributors.

Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 24V V(Z), 5.79%, 0.3W, Silicon, Unidirectional
Diode - Zener Single 300MW 24V
DIODE ZENER ARRAY 24V SOT-23-3
5% 100nA 24V 80¦¸ 300mW 1 SOT-23-3 3.05mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated