| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DMTH3004LK3-13 | 0 | 2500 | 12h | ||||||||
| Arrow Electronics | DMTH3004LK3-13 | 0 | 2500 | |||||||||
| Win Source | WS-DMTH3004LK3-13 | 64,595 | 130 | 11h | ||||||||
| Worldway Electronics | DMTH3004LK3-13 | 195,795 | 7 | Tape & Reel | 10h | |||||||
| Esaler Electronic | DMTH3004LK3-13 | 2,500 | 1h |
Download datasheets and manufacturer documentation for Diodes Inc. DMTH3004LK3-13.
Download Diodes Inc. DMTH3004LK3-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMTH3004LK3-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMTH3004LK3-13.