Diodes Inc. DMP2240UWQ-7

Mosfet, P-Ch, 20V, 1.5A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMP2240UWQ-7
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2240UWQ-7.

IHS

Datasheet5 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+97.09%

CAD Models

Download Diodes Inc. DMP2240UWQ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.203
Stock
221,971
4,450,288
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
-
12 V
Power Dissipation
-
-
Input Capacitance
320 pF
320 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SI1317DL-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 1.1 A, 20 V, 3-PIN SOT-323
On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1
Power MOSFET, N Channel, 20 V, 1.4 A, 160 Milliohms, SOT-323, 3 Pins, Surface Mount
Diodes Inc.DMP2160UW-7
DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Diodes Inc.DMG1013UW-7
DMG1013UW Series 20 V 750 mOhm P-Channel Enhancement Mode Mosfet - SOT-323

Descriptions

Descriptions of Diodes Inc. DMP2240UWQ-7 provided by its distributors.

Mosfet, P-Ch, 20V, 1.5A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMP2240UWQ-7
Power MOSFET, P Channel, 20 V, 1.5 A, 0.092 ohm, SOT-323, Surface Mount
Trans MOSFET P-CH 20V 1.5A Automotive 3-Pin SOT-323 T/R
20V P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-Ch Enh Mode FET VDSS -20V -12VGSS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2240UWQ7