Diodes Inc. DMP2240UW-7

Single P-Channel 20 V 240 mOhm 250 mW Silicon Surface Mount Mosfet - SOT-323
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2240UW-7.

IHS

Datasheet5 pages16 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-49.61%

CAD Models

Download Diodes Inc. DMP2240UW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.209
Stock
4,450,288
221,971
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
-
-
Input Capacitance
320 pF
320 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1
SI1317DL-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 1.1 A, 20 V, 3-PIN SOT-323
Diodes Inc.DMP2160UW-7
DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Power MOSFET, N Channel, 20 V, 1.4 A, 160 Milliohms, SOT-323, 3 Pins, Surface Mount
Diodes Inc.DMG1013UW-7
DMG1013UW Series 20 V 750 mOhm P-Channel Enhancement Mode Mosfet - SOT-323

Descriptions

Descriptions of Diodes Inc. DMP2240UW-7 provided by its distributors.

Single P-Channel 20 V 240 mOhm 250 mW Silicon Surface Mount Mosfet - SOT-323
Trans MOSFET P-CH 20V 1.5A Automotive 3-Pin SOT-323 T/R
MOSFET, P-CH, -20V, -1.5A, SOT323; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.5A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.092ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2240UW7