onsemi NTS4101PT1G

NTS4101PT1G P-channel Mosfet Transistor, 1.37 A, 20 V, 3-PIN SOT-23
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS4101PT1G.

IHS

Datasheet6 pages7 years ago

Upverter

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
-28.53%

CAD Models

Download onsemi NTS4101PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.191
$ 0.191
Stock
3,826,276
1,697,581
1,697,581
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Drain to Source Voltage (Vds)
-20 V
-20 V
-20 V
Continuous Drain Current (ID)
1.37 A
1.5 A
1.5 A
Threshold Voltage
-640 mV
-600 mV
-600 mV
Rds On Max
120 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
8 V
12 V
12 V
Power Dissipation
329 mW
350 mW
350 mW
Input Capacitance
840 pF
627 pF
627 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ
Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70

Descriptions

Descriptions of onsemi NTS4101PT1G provided by its distributors.

NTS4101PT1G P-CHANNEL MOSFET TRANSISTOR, 1.37 A, 20 V, 3-PIN SOT-23
NTS4101P: Small Signal MOSFET 20V 1.37A 120 mOhm Single P-Channel SC-70
Single P-Channel Power MOSFET -20V, -1.37A, 120mΩ
P-Channel 20 V 83 mOhm 329 mW Surface Mount Power MOSFET - SOT-323
-20 V, -1.37 A, SINGLE P-CHANNEL, SC-70 POWER MOSFET Small Signal Field-Effect Transistor, 1.37A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P, 20V, SOT-323; Transistor Polarity: P Channel; Continuous Drain Current Id: 1.37A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.12ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -640mV; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS4101PT1G.