Diodes Inc. DMN4015LK3-13

Trans MOSFET N-CH 40V 20.8A 3-Pin(2+Tab) DPAK T/R
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4015LK3-13.

IHS

Datasheet8 pages13 years ago

_legacy Avnet

CAD Models

Download Diodes Inc. DMN4015LK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

P-Channel PowerTrench® MOSFET, -35V, -21A, 18mΩ
PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
STMicroelectronicsSTD27N3LH5
N-channel 30 V, 0.014 Ohm, 27 A, DPAK, STripFET (TM) V Power MOSFET
InfineonIRLR2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W

Descriptions

Descriptions of Diodes Inc. DMN4015LK3-13 provided by its distributors.

Trans MOSFET N-CH 40V 20.8A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 13.5A I(D), 40V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CHANNEL 40V 20.8A TO252
MOSFET N-CH 40V 13.5A TO252-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated