Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD8896-F085

PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8896-F085.

IHS

Datasheet12 pages5 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD8896-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DMN3005LK3-13
Trans MOSFET N-CH 30V 22A 3-Pin(2+Tab) TO-252 T/R
SI7129DN-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 11.5 A, 30 V, 8-PIN POWERPAK 1212
Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3
Diodes Inc.DMP3010LK3Q-13
Trans MOSFET P-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
Tube Surface Mount N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 1.64W 2ns

Descriptions

Descriptions of onsemi FDD8896-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
Trans MOSFET N-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
30V, 93A, 5.7m OHM N-CH PowerTrench MOSFET
Power Field-Effect Transistor, 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
80W(Tc) 2.5V@ 250µA 60nC@ 10V 1individualNChannel 30V 5.7mΩ@ 35A,10V 2.525pF@15V TO-252AA SMD mount
Nmos Dpak 30V 5.7 Mohm/Reel |Onsemi FDD8896-F085
MOSFET N-CH 30V 17A/94A TO252AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8896F085
  • FDD8896_F085