Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFD16N05SM9A

N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD16N05SM9A.

Upverter

Technical Drawing1 page4 years ago

Farnell

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-38.00%

CAD Models

Download onsemi RFD16N05SM9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W

Descriptions

Descriptions of onsemi RFD16N05SM9A provided by its distributors.

N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
N-Channel Power MOSFET 50V, 16A, 47mΩ
The RFD16N05 and RFD16N05SM N-channel power MOSFETs are manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers, and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA09771.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD16N05SM9A.
  • RFD16N05SM9A..