onsemi FDD6637_F085

P-Channel PowerTrench® MOSFET, -35V, -21A, 18mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6637_F085.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages18 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDD6637_F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-08-08
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Related Parts

Diodes Inc.DMN4015LK3-13
Trans MOSFET N-CH 40V 20.8A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3
PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
STMicroelectronicsSTD27N3LH5
N-channel 30 V, 0.014 Ohm, 27 A, DPAK, STripFET (TM) V Power MOSFET
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
Diodes Inc.DMP3028LK3-13
MOSFET P-CH 30V 27A TO252 / Trans MOSFET P-CH 30V 27A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD6637_F085 provided by its distributors.

P-Channel PowerTrench® MOSFET, -35V, -21A, 18mΩ
Trans MOSFET P-CH 35V 21A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 21A I(D), 35V, 0.0116ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET P-CH 35V 13A DPAK
Pmos Dpak 35V 11 Mohm / Reel
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6637-F085
  • FDD6637F085