Diodes Inc. DMN3730U-7

N-Channel 30 V 460 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
$ 0.152
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3730U-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-43.94%

CAD Models

Download Diodes Inc. DMN3730U-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.21
$ 0.21
Stock
2,020,370
2,546,631
2,546,631
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT
SOT
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
750 mA
850 mA
850 mA
Threshold Voltage
-
400 mV
400 mV
Rds On Max
460 mΩ
400 mΩ
400 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
450 mW
750 mW
750 mW
Input Capacitance
64.3 pF
83 pF
83 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFDV303N
TRANSISTOR, DIGITAL FET, N-CHANNEL, MOSFET, 25V, 0.68A, 0.35W, SOT-23
Diodes Inc.ZXM61P03FTA
ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23
Diodes Inc.DMP31D0U-7
Power MOSFET, P Channel, 30 V, 670 mA, 1 ohm, SOT-23, Surface Mount
onsemiNDS356AP
Trans MOSFET P-CH 30V 1.1A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 1.1A SSOT3
onsemiFDV304P
Power MOSFET, P Channel, 25 V, 460 mA, 1.1 ohm, SOT-23, Surface Mount
MOSFET N-CH 30V 5.2A SOT-23 | Siliconix / Vishay SI2336DS-T1-GE3

Descriptions

Descriptions of Diodes Inc. DMN3730U-7 provided by its distributors.

N-Channel 30 V 460 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 30 V, 750 mA, 0.46 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH 30V 0.94A Automotive 3-Pin SOT-23 T/R
Mosfet, N-Ch, 30V, 0.75A, Sot23; Transistor Polarity:N Channel; Continuous Drain Current Id:750Ma; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.46Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:950Mv; Power Rohs Compliant: Yes |Diodes Inc. DMN3730U-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3730U7