What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXM61P03FTA

ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23

$ 0.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM61P03FTA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-51.84%

CAD Models

Download Diodes Inc. ZXM61P03FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.281
Stock
2,062,246
62,526
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
1.1 A
1.1 A
Threshold Voltage
1 V
-1 V
Rds On Max
350 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
625 mW
625 mW
Input Capacitance
140 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.ZXMP3A13FTA
Power MOSFET, Low Voltage, P Channel, 30 V, 1.6 A, 0.21 ohm, SOT-23, Surface Mount
onsemiFDN361BN
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
Diodes Inc.ZXMN3A01FTA
ZXMN3A01 Series 30 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Single P-Channel Power MOSFET -30V -1.95A 200mΩ

Descriptions

Descriptions of Diodes Inc. ZXM61P03FTA provided by its distributors.

ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23
Power MOSFET, P Channel, 30 V, 1.1 A, 0.35 ohm, SOT-23, Surface Mount
DiodesZetex PChannel EnhancedMOSTube, Vds=30 V, 1.1 A, SOT-23encapsulation, surface mount, 3Pin
30 V P-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P SOT-23 REEL 3K; Transistor Polarity:P; Max Current Id:-1.1A; Max Voltage Vds:30V; On State Resistance:0.35ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:-20V; Power Dissipation:625mW; Operating Temperature Range:-55ºC to +150ºC; Transistor Case Style:SOT-23; No. of Pins:3; Case Style:SOT-23; Cont Current Id:1.1A; Current Temperature:25°C; Max Junction Temperature Tj:150°C; Max On State Resistance:0.35ohm; Max Power Dissipation Ptot:625W; Min Junction Temperature, Tj:-55°C; Min Voltage Vgs th:-1V; No. of Transistors:1; Power Dissipation Pd:625W; Pulse Current Idm:4.3A; Reel Quantity:3000; SMD Marking:P03; Tape Width:8mm; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:-30V; Typ Voltage Vgs th:-1V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated