onsemi FDV303N

Transistor, Digital Fet, N-channel, Mosfet, 25V, 0.68A, 0.35W, SOT-23
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDV303N.

IHS

Datasheet8 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

TME

Inventory History

3 month trend:
-6.13%

CAD Models

Download onsemi FDV303N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDV304P
Transistor: P-MOSFET; unipolar; -25V; -0.46A; 0.054ohm; 0.35W; -55+150 deg.C; SMD; SOT23
onsemiFDV302P
Transistor MOSFET P-Channel 25V 125mA 350mW Surface Mount SOT-23
onsemiFDV301N
Power MOSFET, N Channel, 25 V, 220 mA, 4 ohm, SOT-23, Surface Mount
Diodes Inc.DMN2300U-7
N-Channel 20 V 80 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMG2305UX-7
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi FDV303N provided by its distributors.

TRANSISTOR, DIGITAL FET, N-CHANNEL, MOSFET, 25V, 0.68A, 0.35W, SOT-23
onsemi NChannel EnhancedMOSTube, Vds=25 V, 680 mA, SOT-23encapsulation, surface mount, 3Pin
DIGITAL FET, N-CHANNEL Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N DIGITAL SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 680mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: 2.7V; Threshold Voltage Vgs: -; Power Dissip
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 680 / Drain-Source Voltage (Vds) V = 25 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 8 / Fall Time ns = 13 / Rise Time ns = 8.5 / Turn-OFF Delay Time ns = 17 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 350
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions. This device is designed especially for application in battery circuits using either one lithium or three cadmium or NMH cells. It can be used as an inverter or for high-efficiency miniature discrete DC/DC conversion in compact portable electronic devices like cellular phones and pagers. This device has excellent on-state resistance even at gate drive voltages as low as 2.5 volts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDV303N.
  • FDV303N..