onsemi NDS356AP

Trans Mosfet P-ch 30V 1.1A 3-PIN SOT-23 T/r / Mosfet P-ch 30V 1.1A SSOT3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS356AP.

Farnell

Datasheet8 pages5 years ago
Datasheet7 pages29 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet5 pages21 years ago

Upverter

Future Electronics

onsemi

Factory Futures

CAD Models

Download onsemi NDS356AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
onsemiFDN361BN
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of onsemi NDS356AP provided by its distributors.

Trans MOSFET P-CH 30V 1.1A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 1.1A SSOT3
-30V P-Channel Logic Level Enhancement Mode Field Effect Transistor
P-Channel 30 V 0.3 Ohm SMT Enhance Mode Field Effect Transistor - SSOT-3
500mW(Ta) 20V 2.5V@ 250µA 4.4nC@ 5 V 1individualPChannel 30V 200mΩ@ 1.3A,10V 1.1A 280pF@10V SOT-23-3 SMD mount 2.92mm*1.4mm*950μm
MOSFET, P SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: 1.1A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.6V; Power Dissipatio
MOSFET, P SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.1A; Drain Source Voltage Vds:30V; On Resistance Rds(on):300mohm; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23 (TO-236); Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:NDS356AP; Tape Width:8mm; Termination Type:SMD; Voltage Vgs th Max:-2.5V
SuperSOT™-3 P-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS356 AP
  • NDS356AP.