Diodes Inc. DMN2009LSS-13

Single N-Channel 20 V 12 mOhm 28.9 nC 2 W Silicon Surface Mount Mosfet - SOIC-8
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2009LSS-13.

IHS

Datasheet5 pages12 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-51.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMP2066LSD-13
Transistor MOSFET Array Dual P-CH 20V 5.8A 8-Pin SOIC T/R
Diodes Inc.DMP2066LSS-13
Single P-Channel 20 V 70 mOhm 14.4 nC 2.5 W Silicon SMT Mosfet - SOIC-8
Diodes Inc.DMP2022LSS-13
P-Channel 20 V 13 mOhm 2.5 W SMT Enhancement Mode Mosfet - SOIC-8
PanasonicFW231A-TL-E
MOSFET 2N-CH 20V 8A 8-SOP
onsemiFQS4901TF
Transistor MOSFET Array Dual N-CH 400V 1.8A 8-Pin SOIC T/R
MOSFET N/P-CH 30V 6A/5A 8-SOP

Descriptions

Descriptions of Diodes Inc. DMN2009LSS-13 provided by its distributors.

Single N-Channel 20 V 12 mOhm 28.9 nC 2 W Silicon Surface Mount Mosfet - SOIC-8
2W(Ta) 12V 1.2V@ 250¦ÌA 58.3nC@ 10 V 1N 20V 8m¦¸@ 12A,10V 12A 2.555nF@10V SOIC-8 1.6mm
Trans MOSFET N-CH 20V 12A Automotive 8-Pin SOP T/R
Power Field-Effect Transistor, 12A I(D), 20V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2009LSS13