
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMG2305UX-7 | 19,354 | 1 | Cut Tape | ||||||||
| Arrow Electronics | DMG2305UX-7 | 4 | 4 | |||||||||
| Future Electronics | DMG2305UX-7 | 309,000 | 3K | Tape & Reel | ||||||||
| TME | DMG2305UX-7 | 0 | 1 | 2h | ||||||||
| RS (Formerly Allied Electronics) | DMG2305UX-7 | 0 | 100 | Bulk | 20h |
Download Diodes Inc. DMG2305UX-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMG2305UX-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: