onsemi FDS9945

Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9945.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+25.99%

CAD Models

Download onsemi FDS9945 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
onsemiSSD2025TF
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 30nC @ 10V 3.3A 2W 23ns
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS9945 provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
Avnet Japan
N-Channel PowerTrench® MOSFET, 60V, 3.5A, 100mΩ
Dual N-Channel 60 V 2 W 13 nC PowerTrench Surface Mount Mosfet - SOIC-8
onsemi N-Ch PowerTrench MOSFET, Vds=60V, 3.5A, SOIC, SMD, 8-Pin
These N Channel Logic Level MOSFET have been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. The MOSFET feature faster switching and lower gate charge than other MOSFET with comparable RDS(on) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9945.
  • FDS9945..
  • FDS9945...