Diodes Inc. DFLZ5V6-7

DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLZ5V6-7.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-11.02%

CAD Models

Download Diodes Inc. DFLZ5V6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.161
$ 0.161
Stock
1,071,304
2,324,836
2,324,836
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
7 %
7 %
Power Dissipation
1 W
800 mW
800 mW
Impedance
1 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ6V2-7
DFLZ6V2 Series 6.2 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Zener Diode, 4.7V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.6V 2% 40Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Diodes Inc. DFLZ5V6-7 provided by its distributors.

DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diode Zener Single 5.6V 7% 1W 2-Pin PowerDI 123 T/R
Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional
Power Zener Diode Pdi123 T&R 3K Rohs Compliant: Yes
DIODE, ZENER, 5.6V, 1.0W, POWERDI 123; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Diode Case Style:PowerDI 123; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLZ5V6-7.