Vishay BZD27C4V7P-GS08

Zener Diode, 4.7V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C4V7P-GS08.

Newark

Datasheet7 pages12 years ago
Datasheet7 pages10 years ago

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-92.33%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.186
$ 0.186
Stock
14,989
551,662
551,662
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
-
-
-
Power Dissipation
800 mW
-
-
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-09-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ5V6-7
DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional
BZM55 Series 500 mW 4.7 V SMT Small Signal Zener Diode - MicroMELF
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZD27C4V7P-GS08 provided by its distributors.

Zener Diode, 4.7V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB
Diode Zener Single 4.7V 6% 800mW 2-Pin DO-219AB T/R
DIODE, ZENER, 4.7V, 2.3 W; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:800mW; Diode Case Style:SMF; No. of Pins:2; Operating Temperature Range:-; Power Dissipation Max:800mW; Termination Type:SMD; Test Current:100mA
Diode; Zener Voltage Typ, Vz:4.7V; Power Dissipation, Pd:2.3W; No. of Pins:2; Breakdown Voltage Max:5.4V; Features:Silicon Planar; Leaded Process Compatible:Yes; Package/Case:DO-219AB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C4V7PGS08