Diodes Inc. DFLZ6V2-7

DFLZ6V2 Series 6.2 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLZ6V2-7.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

Diodes Inc SCT

TME

Inventory History

3 month trend:
-77.01%

CAD Models

Download Diodes Inc. DFLZ6V2-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DFLZ7V5-7
Zener Diode, 7.5V, 1W, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLZ7V5-7
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.DFLZ5V6-7
DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode Single 6.2V 2% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,6.2V V(Z),6.4%,melf-1.9 |Vishay BZM55C6V2-TR3

Descriptions

Descriptions of Diodes Inc. DFLZ6V2-7 provided by its distributors.

DFLZ6V2 Series 6.2 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Zener Diode Single 6.2V 5% 3Ohm 1000mW 2-Pin PowerDI 123 T/R
Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional
DIODE, ZENER, 6.2V, 1.0W, POWERDI 123; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Diode Case Style:PowerDI 123; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLZ6V2-7.