Diodes Inc. SM05-7

SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SM05-7.

IHS

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

TME

Diodes Inc SCT

Inventory History

3 month trend:
-99.36%

CAD Models

Download Diodes Inc. SM05-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.077
$ 0.077
Stock
1,785,680
9,809,408
9,809,408
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.75 V
6.65 V
6.65 V
Clamping Voltage
9.8 V
11.35 V
11.35 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
18 A
18 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
ESD protection diodes / TVS diodes; VISHAY; VBUS052BD-HTF-GS08; 16 V; 3 A; 5 V; 6.9 V - 8.7 V
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
LittelfuseSP1001-02JTG
SP1001 Series 13 V 2 A 8 pF Dual Uni-Directional TVS Diode Array - SC-70-3

Descriptions

Descriptions of Diodes Inc. SM05-7 provided by its distributors.

SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23
DiodesZetex Unidirectional TVS Diode, Vc=20.6V SMD SOT-23 Vbr=6.2V
17A@8/20us 300W 20.6V 6.2V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated