Littelfuse SP1001-02JTG

SP1001 Series 13 V 2 A 8 pF Dual Uni-Directional TVS Diode Array - SC-70-3
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-02JTG.

Newark

Datasheet7 pages7 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

HQonline

Inventory History

3 month trend:
-53.48%

CAD Models

Download Littelfuse SP1001-02JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0F2U3LP08-7B
Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R
Diodes Inc.D5V0F2U3LP-7B
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
ESD protection diodes / TVS diodes; VISHAY; VBUS052BD-HTF-GS08; 16 V; 3 A; 5 V; 6.9 V - 8.7 V
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
Trans Voltage Suppressor Diode, 110W, 5V V(RWM), Unidirectional, 2 Element, Silicon

Descriptions

Descriptions of Littelfuse SP1001-02JTG provided by its distributors.

SP1001 Series 13 V 2 A 8 pF Dual Uni-Directional TVS Diode Array - SC-70-3
TVS Diodes & ESD Suppressors; SP1001-02JTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 3-Pin SC-70 T/R
DIODE, TVS, ESD, 2 CH, SC70-3; Clamping Voltage Vc Max: 13V; Diode Case Style: SC-70; No. of Pins: 3Pins; Operating Voltage: 900mV; Power Dissipation Pd: -; Product Range: SP100 Series; Automotive Qualification Standard: -; Dio

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1001-02JTG.