Diodes Inc. DDZX43-7

DDZX Series 43 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX43-7.

IHS

Datasheet8 pages9 years ago

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 36V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 43V 2% 300mW 3-Pin SOT-23 T/R
BZX84 Series 33 V ±2% 300 mW Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5258B-7-F
MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DDZX43-7 provided by its distributors.

DDZX Series 43 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode Single 43V 2% 90Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 2%, 0.3W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2%, 0.05µA
Diodes Inc SCT
300mW 43V SOT-23-3 Zener Diodes ROHS
2% 50nA 43V 90¦¸ 300mW SOT-23-3 2.9mm*2.4mm*1.025mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated