Vishay BZX84B43-E3-08

Diode Zener Single 43V 2% 300mW 3-Pin SOT-23 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B43-E3-08.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.136
$ 0.136
Stock
61,352
1
1
Authorized Distributors
4
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
43 V
43 V
43 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.DDZX43-7
DDZX Series 43 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
BZX384 Series 39 V 300 mW ±2 % 40 Ohm Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 51V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 47V 2% 170Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84B43-E3-08 provided by its distributors.

Diode Zener Single 43V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B43-E3-08
2% 50nA 43V 150¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric