
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DDC143TU-7-F | 1,600 | 5 | Cut Tape | ||||||||
| DigiKey | DDC143TU-FDICT-ND | 185,885 | 1 | Cut Tape | ||||||||
| TME | DDC143TU-7-F | 0 | 1 | 22h | ||||||||
| Avnet | DDC143TU-7-F | 0 | 3K | 11h | ||||||||
| Arrow Electronics | DDC143TU-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DDC143TU-7-F.
Download Diodes Inc. DDC143TU-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. DDC143TU-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDC143TU-7-F.