Diodes Inc. DDC123JH-7

50V 100mA 250MHz 150mW Surface Mount Bipolar Transistor (BJT) SOT-563
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDC123JH-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-5.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.127
Stock
1,077,607
3,797,008
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
-
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
-
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DCX123JH-7
Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin SOT-563 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DDC114YH-7
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DDC123JH-7 provided by its distributors.

50V 100mA 250MHz 150mW Surface Mount Bipolar Transistor (BJT) SOT-563
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin SOT-563 T/R / TRANS 2NPN PREBIAS 0.15W SOT563
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN, 50V, 0.1A, SOT563, 150mW
Diodes Inc SCT
NPN NPN DIGI.TRAN2,2/47K SOT563
TRANS 2NPN PREBIAS 0.15W SOT563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC123JH7